
FRD1SYN | |
|---|---|
DigiKey Part Number | 135-FRD1SYN-ND |
Manufacturer | |
Manufacturer Product Number | FRD1SYN |
Description | DUCT, LENGTH 2 METERS. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Yellow Solid (Raceway), Base Adhesive 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Height 4.133" (104.98mm) |
Manufacturer Belden Inc. | Length 7.87" (200.00mm) |
Packaging Bulk | Width 4.724" (120.00mm) |
Part Status Active | Mounting Type Adhesive |
Wire Duct Type Solid (Raceway), Base | Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,50000 € | 101,50 € |
| Unit Price without VAT: | 101,50000 € |
|---|---|
| Unit Price with VAT: | 120,78500 € |

