
FRD1SYL | |
|---|---|
DigiKey Part Number | 135-FRD1SYL-ND |
Manufacturer | |
Manufacturer Product Number | FRD1SYL |
Description | DUCT & SOLID LID, LENGTH 2 MET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Yellow Solid (Raceway), 2 Piece Adhesive 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 2.244" (57.00mm) | |
Length | 6.56' (2.00m) | |
Width | 2.244" (57.00mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,02000 € | 90,02 € |
| Unit Price without VAT: | 90,02000 € |
|---|---|
| Unit Price with VAT: | 107,12380 € |

