
FRCV4YNR | |
|---|---|
DigiKey Part Number | 135-FRCV4YNR-ND |
Manufacturer | |
Manufacturer Product Number | FRCV4YNR |
Description | VERTICAL TEE, 220MM X 100MM DR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Vertical Tee For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Vertical Tee | |
For Use With/Related Products | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,69000 € | 88,69 € |
| Unit Price without VAT: | 88,69000 € |
|---|---|
| Unit Price with VAT: | 105,54110 € |

