
FRCV4YLN | |
|---|---|
DigiKey Part Number | 135-FRCV4YLN-ND |
Manufacturer | |
Manufacturer Product Number | FRCV4YLN |
Description | VERTICAL TEE, 220MM X 100MM DR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Vertical Tee For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Vertical Tee | |
For Use With/Related Products | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,87000 € | 113,87 € |
| Unit Price without VAT: | 113,87000 € |
|---|---|
| Unit Price with VAT: | 135,50530 € |

