
FRCT4YL2 | |
|---|---|
DigiKey Part Number | 135-FRCT4YL2-ND |
Manufacturer | |
Manufacturer Product Number | FRCT4YL2 |
Description | TEE 220MM X 100MM + LID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Tee For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Tee | |
For Use With/Related Products | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,46000 € | 78,46 € |
| Unit Price without VAT: | 78,46000 € |
|---|---|
| Unit Price with VAT: | 93,36740 € |

