
FRARY | |
|---|---|
DigiKey Part Number | 135-FRARY-ND |
Manufacturer | |
Manufacturer Product Number | FRARY |
Description | CONVOLUTED TUBE 50MM OD 2 METE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Thermoplastic Elastomer (TPE) Convoluted, Corrugated Wire Loom, Protective Hose 1.732" (43.99mm) 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.732" (43.99mm) | |
Diameter - Outside | 1.968" (49.99mm) | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Yellow | |
Length | 6.56' (2.00m) | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,74000 € | 55,74 € |
| Unit Price without VAT: | 55,74000 € |
|---|---|
| Unit Price with VAT: | 66,33060 € |

