
FRAE1YC | |
|---|---|
DigiKey Part Number | 135-FRAE1YC-ND |
Manufacturer | |
Manufacturer Product Number | FRAE1YC |
Description | END COVER 50 MM WITH 38 MM SLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - End Cap For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - End Cap | |
For Use With/Related Products | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,34000 € | 19,34 € |
| Unit Price without VAT: | 19,34000 € |
|---|---|
| Unit Price with VAT: | 23,01460 € |

