
FPSSTST06M5 | |
|---|---|
DigiKey Part Number | BEL22936-ND |
Manufacturer | |
Manufacturer Product Number | FPSSTST06M5 |
Description | FXPC OS2 ST ST 6.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 9/125 21.3' (6.5m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 21.3' (6.5m) |
Series | Type Singlemode, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector ST | Return Loss 55dB |
2nd Connector ST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,44000 € | 49,44 € |
| Unit Price without VAT: | 49,44000 € |
|---|---|
| Unit Price with VAT: | 58,83360 € |

