
FPSSTST04M8 | |
|---|---|
DigiKey Part Number | BEL22926-ND |
Manufacturer | |
Manufacturer Product Number | FPSSTST04M8 |
Description | FXPC OS2 ST ST 4.8M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 9/125 15.7' (4.8m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 15.7' (4.8m) |
Series | Type Singlemode, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector ST | Return Loss 55dB |
2nd Connector ST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,73000 € | 46,73 € |
| Unit Price without VAT: | 46,73000 € |
|---|---|
| Unit Price with VAT: | 55,60870 € |

