Image for FPSSTST02M8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSSTST02M8

DigiKey Part Number
BEL22891-ND
Manufacturer
Manufacturer Product Number
FPSSTST02M8
Description
FXPC OS2 ST ST 2.8M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic ST To ST 9/125 9.2' (2.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
ST
2nd Connector
ST
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
9.2' (2.8m)
Type
Singlemode, OS2
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
Blue
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,07000 €44,07 €
Manufacturers Standard Package
Unit Price without VAT:44,07000 €
Unit Price with VAT:52,44330 €