
FPSSTST02M5 | |
|---|---|
DigiKey Part Number | BEL22888-ND |
Manufacturer | |
Manufacturer Product Number | FPSSTST02M5 |
Description | FXPC OS2 ST ST 2.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 9/125 8.2' (2.5m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 8.2' (2.5m) |
Series | Type Singlemode, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector ST | Return Loss 55dB |
2nd Connector ST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,39000 € | 43,39 € |
| Unit Price without VAT: | 43,39000 € |
|---|---|
| Unit Price with VAT: | 51,63410 € |

