
FPSSTST006M | |
|---|---|
DigiKey Part Number | BEL22939-ND |
Manufacturer | |
Manufacturer Product Number | FPSSTST006M |
Description | FXPC OS2 ST ST 6M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 9/125 19.7' (6.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 19.7' (6.0m) |
Series | Type Singlemode, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector ST | Return Loss 55dB |
2nd Connector ST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,65000 € | 48,65 € |
| Unit Price without VAT: | 48,65000 € |
|---|---|
| Unit Price with VAT: | 57,89350 € |

