Parametric Equivalent

FPSSDST003M | |
|---|---|
DigiKey Part Number | BEL22654-ND |
Manufacturer | |
Manufacturer Product Number | FPSSDST003M |
Description | FXPC OS2 SC_DX ST 3M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To ST 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 9.8' (3.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector SC Duplex | Return Loss 55dB |
2nd Connector ST | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPSSDST003ML | Belden Inc. | 0 | BEL22655-ND | 43,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 € | 42,96 € |
| Unit Price without VAT: | 42,96000 € |
|---|---|
| Unit Price with VAT: | 51,12240 € |

