
FPSSDSD08M5 | |
|---|---|
DigiKey Part Number | BEL22616-ND |
Manufacturer | |
Manufacturer Product Number | FPSSDSD08M5 |
Description | FXPC OS2 SC_DX SC_DX 8.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9/125 28.0' (8.5m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 28.0' (8.5m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector SC Duplex | Return Loss 55dB |
2nd Connector SC Duplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,87000 € | 50,87 € |
| Unit Price without VAT: | 50,87000 € |
|---|---|
| Unit Price with VAT: | 60,53530 € |

