
FPSSDSD03M4 | |
|---|---|
DigiKey Part Number | BEL22570-ND |
Manufacturer | |
Manufacturer Product Number | FPSSDSD03M4 |
Description | FXPC OS2 SC_DX SC_DX 3.4M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9/125 11.0' (3.4m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 11.0' (3.4m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector SC Duplex | Return Loss 55dB |
2nd Connector SC Duplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,72000 € | 42,72 € |
| Unit Price without VAT: | 42,72000 € |
|---|---|
| Unit Price with VAT: | 50,83680 € |

