Image for FPSSDSD003M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSSDSD003M

DigiKey Part Number
BEL22582-ND
Manufacturer
Manufacturer Product Number
FPSSDSD003M
Description
FXPC OS2 SC_DX SC_DX 3M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
9.8' (3.0m)
Manufacturer
Belden Inc.
Type
Singlemode, Duplex, OS2
Series
Color - Connectors
Blue
Packaging
Bulk
Insertion Loss
0.35dB
Part Status
Active
Return Loss
55dB
1st Connector
SC Duplex
Operating Temperature
-40°C ~ 75°C
2nd Connector
SC Duplex
Base Product Number
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 29
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,08000 €42,08 €
Manufacturers Standard Package
Unit Price without VAT:42,08000 €
Unit Price with VAT:50,07520 €