Image for FPSSDSD002M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSSDSD002M

DigiKey Part Number
BEL22563-ND
Manufacturer
Manufacturer Product Number
FPSSDSD002M
Description
FXPC OS2 SC_DX SC_DX 2M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 9/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
6.6' (2.0m)
Manufacturer
Belden Inc.
Type
Singlemode, Duplex, OS2
Series
Color - Connectors
Blue
Packaging
Bulk
Insertion Loss
0.35dB
Part Status
Active
Return Loss
55dB
1st Connector
SC Duplex
Operating Temperature
-40°C ~ 75°C
2nd Connector
SC Duplex
Base Product Number
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,46000 €40,46 €
Manufacturers Standard Package
Unit Price without VAT:40,46000 €
Unit Price with VAT:48,14740 €