
FPSSD4F002M | |
|---|---|
DigiKey Part Number | 135-FPSSD4F002M-ND |
Manufacturer | |
Manufacturer Product Number | FPSSD4F002M |
Description | FXPC OS2 4_SC_DX MPO8_F 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To SC Duplex 9/125 |
Category | 2nd Connector SC Duplex |
Manufacturer Belden Inc. | Cable Type Trunk |
Series | Fiber Type 9/125 |
Packaging Bulk | Type Singlemode, Duplex, OS2 |
Part Status Active | Insertion Loss 0.35dB |
1st Connector MPO | Return Loss 55dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,45000 € | 283,45 € |
| Unit Price without VAT: | 283,45000 € |
|---|---|
| Unit Price with VAT: | 337,30550 € |

