Image for FPSSCSC00M8R5SY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSSCSC00M8R5SY

DigiKey Part Number
BEL22768-ND
Manufacturer
Manufacturer Product Number
FPSSCSC00M8R5SY
Description
FXPC OS2 SC_SX SC_SX 0.8M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC To SC 9/125 2.62' (800mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Belden Inc.
Length - Overall
2.62' (800mm)
Series
Type
Singlemode, Simplex, OS2
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Blue
1st Connector
SC
Insertion Loss
0.35dB
2nd Connector
SC
Return Loss
55dB
Cable Diameter
0.12" (3.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,06000 €25,06 €
Manufacturers Standard Package
Unit Price without VAT:25,06000 €
Unit Price with VAT:29,82140 €