
FPSSCSC00M3R4SY | |
|---|---|
DigiKey Part Number | BEL22764-ND |
Manufacturer | |
Manufacturer Product Number | FPSSCSC00M3R4SY |
Description | FXPC OS2 SC_SX SC_SX 0.3M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC To SC 9/125 0.98' (300mm) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 0.98' (300mm) |
Series | Type Singlemode, Simplex, OS2 |
Packaging Bulk | Color - Cable Yellow |
Part Status Active | Color - Connectors Blue |
1st Connector SC | Insertion Loss 0.35dB |
2nd Connector SC | Return Loss 55dB |
Cable Diameter 0.08" (2.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,54000 € | 24,54 € |
| Unit Price without VAT: | 24,54000 € |
|---|---|
| Unit Price with VAT: | 29,20260 € |

