FPSSCSC005MR5SY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 30,39000 €
Datasheet
Image for FPSSCSC005MR5SY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSSCSC005MR5SY

DigiKey Part Number
BEL22791-ND
Manufacturer
Manufacturer Product Number
FPSSCSC005MR5SY
Description
FXPC OS2 SC_SX SC_SX 5M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC To SC 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Belden Inc.
Length - Overall
16.4' (5.0m)
Series
Type
Singlemode, Simplex, OS2
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Blue
1st Connector
SC
Insertion Loss
0.35dB
2nd Connector
SC
Return Loss
55dB
Cable Diameter
0.12" (3.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FPSSCSC005MP5SYBelden Inc.0BEL22790-ND30,39000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,47000 €29,47 €
Manufacturers Standard Package
Unit Price without VAT:29,47000 €
Unit Price with VAT:35,06930 €