
FPSSBSB015MR5SY | |
|---|---|
DigiKey Part Number | BEL22826-ND |
Manufacturer | |
Manufacturer Product Number | FPSSBSB015MR5SY |
Description | FXPC OS2 SC_SX/A SC_SX/A 15M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC Simplex To SC/APC Simplex 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC/APC Simplex | |
2nd Connector | SC/APC Simplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Singlemode, Simplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Green | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 65dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,08000 € | 41,08 € |
| Unit Price without VAT: | 41,08000 € |
|---|---|
| Unit Price with VAT: | 48,88520 € |

