
FPSSASA03M7 | |
|---|---|
DigiKey Part Number | BEL22732-ND |
Manufacturer | |
Manufacturer Product Number | FPSSASA03M7 |
Description | FXPC OS2 SC_DX/A SC_DX/A 3.7M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC Duplex To SC/APC Duplex 9/125 12.0' (3.7m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 12.0' (3.7m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Connectors Green |
Part Status Active | Insertion Loss 0.35dB |
1st Connector SC/APC Duplex | Return Loss 65dB |
2nd Connector SC/APC Duplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,32000 € | 45,32 € |
| Unit Price without VAT: | 45,32000 € |
|---|---|
| Unit Price with VAT: | 53,93080 € |

