
FPSSASA030MR2XY | |
|---|---|
DigiKey Part Number | 135-FPSSASA030MR2XY-ND |
Manufacturer | |
Manufacturer Product Number | FPSSASA030MR2XY |
Description | FXPC OS2 SC_DX/A SC_DX/A 30M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC Duplex To SC/APC Duplex 9/125 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC/APC Duplex | |
2nd Connector | SC/APC Duplex | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 65dB | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,37000 € | 93,37 € |
| Unit Price without VAT: | 93,37000 € |
|---|---|
| Unit Price with VAT: | 111,11030 € |

