
FPSSASA007M | |
|---|---|
DigiKey Part Number | BEL22756-ND |
Manufacturer | |
Manufacturer Product Number | FPSSASA007M |
Description | FXPC OS2 SC_DX/A SC_DX/A 7M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC Duplex To SC/APC Duplex 9/125 23.0' (7.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 23.0' (7.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Connectors Green |
Part Status Active | Insertion Loss 0.35dB |
1st Connector SC/APC Duplex | Return Loss 65dB |
2nd Connector SC/APC Duplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,58000 € | 50,58 € |
| Unit Price without VAT: | 50,58000 € |
|---|---|
| Unit Price with VAT: | 60,19020 € |

