FPSSASA003M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 45,04000 €
Datasheet
Image for FPSSASA003M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSSASA003M

DigiKey Part Number
BEL22736-ND
Manufacturer
Manufacturer Product Number
FPSSASA003M
Description
FXPC OS2 SC_DX/A SC_DX/A 3M
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC/APC Duplex To SC/APC Duplex 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
9.8' (3.0m)
Manufacturer
Belden Inc.
Type
Singlemode, Duplex, OS2
Series
Color - Connectors
Green
Packaging
Bulk
Insertion Loss
0.35dB
Part Status
Active
Return Loss
65dB
1st Connector
SC/APC Duplex
Operating Temperature
-40°C ~ 75°C
2nd Connector
SC/APC Duplex
Base Product Number
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FPSSASA003MLBelden Inc.0BEL22737-ND45,04000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,19000 €44,19 €
Manufacturers Standard Package
Unit Price without VAT:44,19000 €
Unit Price with VAT:52,58610 €