Parametric Equivalent

FPSSASA002ML | |
|---|---|
DigiKey Part Number | BEL22725-ND |
Manufacturer | |
Manufacturer Product Number | FPSSASA002ML |
Description | FXPC OS2 SC_DX/A SC_DX/A 2M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/APC Duplex To SC/APC Duplex 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 6.6' (2.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Connectors Green |
Part Status Active | Insertion Loss 0.35dB |
1st Connector SC/APC Duplex | Return Loss 65dB |
2nd Connector SC/APC Duplex | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPSSASA002M | Belden Inc. | 0 | BEL22724-ND | 42,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,16000 € | 43,16 € |
| Unit Price without VAT: | 43,16000 € |
|---|---|
| Unit Price with VAT: | 51,36040 € |


