
FPSMFMF03M5 | |
|---|---|
DigiKey Part Number | 135-FPSMFMF03M5-ND |
Manufacturer | |
Manufacturer Product Number | FPSMFMF03M5 |
Description | FXPC OS2 MPO12_F MPO12_F 3.5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 8.2/125 11.5' (3.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 8.2/125 | |
Length - Overall | 11.5' (3.5m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | 20mm | |
Color - Cable | Yellow | |
Color - Connectors | Green | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 60dB | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,44000 € | 196,44 € |
| Unit Price without VAT: | 196,44000 € |
|---|---|
| Unit Price with VAT: | 233,76360 € |

