Parametric Equivalent

FPSMFMF003M | |
|---|---|
DigiKey Part Number | BEL22489-ND |
Manufacturer | |
Manufacturer Product Number | FPSMFMF003M |
Description | FXPC OS2 MPO12_F MPO12_F 3M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Cable Type Trunk |
Manufacturer Belden Inc. | Fiber Type 9/125 |
Series | Length - Overall 9.8' (3.0m) |
Packaging Bulk | Type Singlemode, OS2 |
Part Status Active | Color - Connectors Blue |
1st Connector MPO | Base Product Number |
2nd Connector MPO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPS4F4F003M | Belden Inc. | 0 | BEL22493-ND | 192,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,61000 € | 192,61 € |
| Unit Price without VAT: | 192,61000 € |
|---|---|
| Unit Price with VAT: | 229,20590 € |

