
FPSMFMF001MP6AY | |
|---|---|
DigiKey Part Number | 135-FPSMFMF001MP6AY-ND |
Manufacturer | |
Manufacturer Product Number | FPSMFMF001MP6AY |
Description | FXPC OS2 MPO12_F MPO12_F 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To MPO 8.2/125 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | MPO | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 8.2/125 | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,43000 € | 189,43 € |
| Unit Price without VAT: | 189,43000 € |
|---|---|
| Unit Price with VAT: | 225,42170 € |

