Parametric Equivalent

FPSLUMF005M | |
|---|---|
DigiKey Part Number | 135-FPSLUMF005M-ND |
Manufacturer | |
Manufacturer Product Number | FPSLUMF005M |
Description | FXPC OS2 6_LD_UNI MPO12_F 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To MPO 8.2/125 16.4' (5.0m) |
Category | 2nd Connector MPO |
Manufacturer Belden Inc. | Cable Type Fiber Patch |
Series | Fiber Type 8.2/125 |
Packaging Bulk | Length - Overall 16.4' (5.0m) |
Part Status Active | Type Singlemode, OS2 |
1st Connector LC Duplex | Color - Connectors Blue, Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPSLD4F005M | Belden Inc. | 0 | 135-FPSLD4F005M-ND | 292,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,16000 € | 339,16 € |
| Unit Price without VAT: | 339,16000 € |
|---|---|
| Unit Price with VAT: | 403,60040 € |

