Parametric Equivalent

FPSLULU011M | |
|---|---|
DigiKey Part Number | BEL22435-ND |
Manufacturer | |
Manufacturer Product Number | FPSLULU011M |
Description | FXPC OS2 LD_UNI LD_UNI 11M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 36.1' (11.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 36.1' (11.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector LC Duplex | Return Loss 55dB |
2nd Connector LC Duplex | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPSLDLD011M | Belden Inc. | 0 | BEL21609-ND | 54,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,96000 € | 62,96 € |
| Unit Price without VAT: | 62,96000 € |
|---|---|
| Unit Price with VAT: | 74,92240 € |

