Parametric Equivalent

FPSLULU00M7 | |
|---|---|
DigiKey Part Number | BEL22420-ND |
Manufacturer | |
Manufacturer Product Number | FPSLULU00M7 |
Description | FXPC OS2 LD_UNI LD_UNI 0.7M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 2.30' (700mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 2.30' (700mm) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | Blue | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,35000 € | 47,35 € |
| Unit Price without VAT: | 47,35000 € |
|---|---|
| Unit Price with VAT: | 56,34650 € |

