Parametric Equivalent

FPSLULU00M3 | |
|---|---|
DigiKey Part Number | BEL22416-ND |
Manufacturer | |
Manufacturer Product Number | FPSLULU00M3 |
Description | FXPC OS2 LD_UNI LD_UNI 0.3M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 0.98' (300mm) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 0.98' (300mm) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector LC Duplex | Return Loss 55dB |
2nd Connector LC Duplex | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPSLDLD00M3 | Belden Inc. | 0 | BEL21578-ND | 37,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,12000 € | 46,12 € |
| Unit Price without VAT: | 46,12000 € |
|---|---|
| Unit Price with VAT: | 54,88280 € |

