FPSLULU005M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 1
Unit Price: 46,33000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 1
Unit Price: 25,78000 €
Datasheet
Image for FPSLULU005M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSLULU005M

DigiKey Part Number
BEL22475-ND
Manufacturer
Manufacturer Product Number
FPSLULU005M
Description
FXPC OS2 LD_UNI LD_UNI 5M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
16.4' (5.0m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
Blue
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,25000 €54,25 €
Manufacturers Standard Package
Unit Price without VAT:54,25000 €
Unit Price with VAT:64,55750 €