
FPSLILI010M | |
|---|---|
DigiKey Part Number | BEL22250-ND |
Manufacturer | |
Manufacturer Product Number | FPSLILI010M |
Description | FXPC OS2 LC_UHD LC_UHD 10M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 32.8' (10.0m) |
Series | Type Singlemode, Simplex, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector LC | Return Loss 55dB |
2nd Connector LC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,96000 € | 39,96 € |
| Unit Price without VAT: | 39,96000 € |
|---|---|
| Unit Price with VAT: | 47,55240 € |

