
FPSLILI00M8 | |
|---|---|
DigiKey Part Number | BEL22238-ND |
Manufacturer | |
Manufacturer Product Number | FPSLILI00M8 |
Description | FXPC OS2 LC_UHD LC_UHD 0.8M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 9/125 2.62' (800mm) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 2.62' (800mm) |
Series | Type Singlemode, Simplex, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector LC | Return Loss 55dB |
2nd Connector LC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,53000 € | 30,53 € |
| Unit Price without VAT: | 30,53000 € |
|---|---|
| Unit Price with VAT: | 36,33070 € |

