
FPSLILI005M | |
|---|---|
DigiKey Part Number | BEL22292-ND |
Manufacturer | |
Manufacturer Product Number | FPSLILI005M |
Description | FXPC OS2 LC_UHD LC_UHD 5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 16.4' (5.0m) |
Series | Type Singlemode, Simplex, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector LC | Return Loss 55dB |
2nd Connector LC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,14000 € | 35,14 € |
| Unit Price without VAT: | 35,14000 € |
|---|---|
| Unit Price with VAT: | 41,81660 € |

