
FPSLFLF10M5 | |
|---|---|
DigiKey Part Number | BEL21526-ND |
Manufacturer | |
Manufacturer Product Number | FPSLFLF10M5 |
Description | FXPC OS2 LB_UHD LB_UHD 10.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Simplex To LC/APC Simplex 9/125 34.4' (10.5m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 34.4' (10.5m) |
Series | Type Singlemode, Simplex, OS2 |
Packaging Bulk | Color - Connectors Green |
Part Status Active | Insertion Loss 0.35dB |
1st Connector LC/APC Simplex | Return Loss 65dB |
2nd Connector LC/APC Simplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,12000 € | 42,12 € |
| Unit Price without VAT: | 42,12000 € |
|---|---|
| Unit Price with VAT: | 50,12280 € |

