
FPSLFLF04M1 | |
|---|---|
DigiKey Part Number | BEL21558-ND |
Manufacturer | |
Manufacturer Product Number | FPSLFLF04M1 |
Description | FXPC OS2 LB_UHD LB_UHD 4.1M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Simplex To LC/APC Simplex 9/125 13.5' (4.1m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 13.5' (4.1m) |
Series | Type Singlemode, Simplex, OS2 |
Packaging Bulk | Color - Connectors Green |
Part Status Active | Insertion Loss 0.35dB |
1st Connector LC/APC Simplex | Return Loss 65dB |
2nd Connector LC/APC Simplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,63000 € | 35,63 € |
| Unit Price without VAT: | 35,63000 € |
|---|---|
| Unit Price with VAT: | 42,39970 € |

