
FPSLFLF010M | |
|---|---|
DigiKey Part Number | BEL21527-ND |
Manufacturer | |
Manufacturer Product Number | FPSLFLF010M |
Description | FXPC OS2 LB_UHD LB_UHD 10M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Simplex To LC/APC Simplex 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 32.8' (10.0m) |
Series | Type Singlemode, Simplex, OS2 |
Packaging Bulk | Color - Connectors Green |
Part Status Active | Insertion Loss 0.35dB |
1st Connector LC/APC Simplex | Return Loss 65dB |
2nd Connector LC/APC Simplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,95000 € | 41,95 € |
| Unit Price without VAT: | 41,95000 € |
|---|---|
| Unit Price with VAT: | 49,92050 € |

