
FPSLFLF00M8 | |
|---|---|
DigiKey Part Number | BEL21515-ND |
Manufacturer | |
Manufacturer Product Number | FPSLFLF00M8 |
Description | FXPC OS2 LB_UHD LB_UHD 0.8M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC Simplex To LC/APC Simplex 9/125 2.62' (800mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/APC Simplex | |
2nd Connector | LC/APC Simplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 2.62' (800mm) | |
Type | Singlemode, Simplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | Green | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 65dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 € | 32,63 € |
| Unit Price without VAT: | 32,63000 € |
|---|---|
| Unit Price with VAT: | 38,82970 € |

