
FPSLDST12M5 | |
|---|---|
DigiKey Part Number | BEL21904-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDST12M5 |
Description | FXPC OS2 LC_DX ST 12.5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST 9/125 41.0' (12.5m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 41.0' (12.5m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector LC Duplex | Return Loss 55dB |
2nd Connector ST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,03000 € | 58,03 € |
| Unit Price without VAT: | 58,03000 € |
|---|---|
| Unit Price with VAT: | 69,05570 € |

