Parametric Equivalent

FPSLDST015M | |
|---|---|
DigiKey Part Number | BEL21913-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDST015M |
Description | FXPC OS2 LC_DX ST 15M |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To ST 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 49.2' (15.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector LC Duplex | Return Loss 55dB |
2nd Connector ST | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPSLDST015ML | Belden Inc. | 0 | BEL21914-ND | 66,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,93000 € | 61,93 € |
| Unit Price without VAT: | 61,93000 € |
|---|---|
| Unit Price with VAT: | 73,69670 € |

