Image for FPSLDSD24M5P3XY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSLDSD24M5P3XY

DigiKey Part Number
BEL21812-ND
Manufacturer
Manufacturer Product Number
FPSLDSD24M5P3XY
Description
FXPC OS2 LC_DX SC_DX 24.5M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 9/125 80.4' (24.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Belden Inc.
Length - Overall
80.4' (24.5m)
Series
Type
Singlemode, Duplex, OS2
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Blue
1st Connector
LC Duplex
Insertion Loss
0.35dB
2nd Connector
SC Duplex
Return Loss
55dB
Cable Diameter
0.12" (3.0mm)
Base Product Number
Cable Type
Twin Zip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,22000 €88,22 €
Manufacturers Standard Package
Unit Price without VAT:88,22000 €
Unit Price with VAT:104,98180 €