
FPSLDSD010MP2XY | |
|---|---|
DigiKey Part Number | 135-FPSLDSD010MP2XY-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDSD010MP2XY |
Description | FPSLDSD010MP2XY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 9/125 |
Datasheet | Datasheet |
Category | 2nd Connector SC Duplex |
Manufacturer Belden Inc. | Cable Type Twin Zip |
Series | Fiber Type 9/125 |
Packaging Bulk | Type Singlemode, Duplex, OS2 |
Part Status Active | Insertion Loss 0.35dB |
1st Connector LC Duplex | Return Loss 55dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,02000 € | 56,02 € |
| Unit Price without VAT: | 56,02000 € |
|---|---|
| Unit Price with VAT: | 66,66380 € |

