Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FPSLDSD005ML3SP | |
|---|---|
DigiKey Part Number | BEL21848-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDSD005ML3SP |
Description | FXPC OS2 LC_DX SC_DX 5M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 16.4' (5.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Cable Pink |
Part Status Active | Color - Connectors Blue |
1st Connector LC Duplex | Insertion Loss 0.35dB |
2nd Connector SC Duplex | Return Loss 55dB |
Cable Diameter 0.12" (3.0mm) | Base Product Number |
Cable Type Twin Zip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPSLDSD005MP3XY | Belden Inc. | 0 | BEL21849-ND | 46,71000 € | Parametric Equivalent |
| FPSLDSD005MR3SY | Belden Inc. | 0 | BEL21850-ND | 45,30000 € | Parametric Equivalent |
| FPSLDSD005MR3XY | Belden Inc. | 0 | BEL21851-ND | 45,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,71000 € | 50,71 € |
| Unit Price without VAT: | 50,71000 € |
|---|---|
| Unit Price with VAT: | 60,34490 € |

