
FPSLDSD003MR2SY | |
|---|---|
DigiKey Part Number | 135-FPSLDSD003MR2SY-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDSD003MR2SY |
Description | FXPC OS2 LC_DX SC_DX 3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 9/125 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 9/125 | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,61000 € | 42,61 € |
| Unit Price without VAT: | 42,61000 € |
|---|---|
| Unit Price with VAT: | 50,70590 € |

