Parametric Equivalent

FPSLDMM008M | |
|---|---|
DigiKey Part Number | BEL21427-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDMM008M |
Description | FXPC OS2 6_LC_DX MPO12_M 8M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 9/125 26.2' (8.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 26.2' (8.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector MPO | Return Loss 55dB |
2nd Connector LC Duplex | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPSLDMF008M | Belden Inc. | 0 | BEL21416-ND | 326,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,27000 € | 326,27 € |
| Unit Price without VAT: | 326,27000 € |
|---|---|
| Unit Price with VAT: | 388,26130 € |

