Parametric Equivalent

FPSLDMM005M | |
|---|---|
DigiKey Part Number | BEL21424-ND |
Manufacturer | |
Manufacturer Product Number | FPSLDMM005M |
Description | FXPC OS2 6_LC_DX MPO12_M 5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Belden Inc. | Length - Overall 16.4' (5.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Color - Connectors Blue |
Part Status Active | Insertion Loss 0.35dB |
1st Connector MPO | Return Loss 55dB |
2nd Connector LC Duplex | Base Product Number |
Cable Type Trunk |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FPSLDMF005M | Belden Inc. | 0 | BEL21413-ND | 318,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,36000 € | 318,36 € |
| Unit Price without VAT: | 318,36000 € |
|---|---|
| Unit Price with VAT: | 378,84840 € |

